There are no models available for this part yet.
Overview of D7777ZOV141RA530 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for D7777ZOV141RA530 by Maida Development Company
Part Data Attributes for D7777ZOV141RA530 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
PCB MOUNTABLE
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
530 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
2.5 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
180 V
|
Alternate Parts for D7777ZOV141RA530
This table gives cross-reference parts and alternative options found for D7777ZOV141RA530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7777ZOV141RA530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV53141AUA | RESISTOR, VOLTAGE DEPENDENT, 180 V, 530 J, CHASSIS MOUNT | Eaton Bussmann | D7777ZOV141RA530 vs MOV53141AUA |
MOV53141AUB | Varistor, 180V, 530J, Chassis Mount, | Cooper Industries | D7777ZOV141RA530 vs MOV53141AUB |
L-D7777ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | D7777ZOV141RA530 vs L-D7777ZOV141RA530 |
VZ53D221KN | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | D7777ZOV141RA530 vs VZ53D221KN |
VZ53D221KF | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | D7777ZOV141RA530 vs VZ53D221KF |
L-D7780ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | D7777ZOV141RA530 vs L-D7780ZOV141RA530 |
VZ53D221K | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | D7777ZOV141RA530 vs VZ53D221K |
MOV53141AUA | Varistor, 180V, 530J, Chassis Mount, | Cooper Industries | D7777ZOV141RA530 vs MOV53141AUA |
VZ53D221KNL | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | D7777ZOV141RA530 vs VZ53D221KNL |
SR221K53D | Varistor, 180V, 530J, Chassis Mount | Walsin Technology Corporation | D7777ZOV141RA530 vs SR221K53D |