Part Details for MOV53141AUB by Cooper Industries
Overview of MOV53141AUB by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MOV53141AUB
MOV53141AUB CAD Models
MOV53141AUB Part Data Attributes
|
MOV53141AUB
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV53141AUB
Cooper Industries
Varistor, 180V, 530J, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 530 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 180 V |
Alternate Parts for MOV53141AUB
This table gives cross-reference parts and alternative options found for MOV53141AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV53141AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV53141AUA | RESISTOR, VOLTAGE DEPENDENT, 180 V, 530 J, CHASSIS MOUNT | Eaton Bussmann | MOV53141AUB vs MOV53141AUA |
D7777ZOV141RA530 | RESISTOR, VOLTAGE DEPENDENT, 180V, 530J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | MOV53141AUB vs D7777ZOV141RA530 |
L-D7777ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | MOV53141AUB vs L-D7777ZOV141RA530 |
VZ53D221KN | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53141AUB vs VZ53D221KN |
VZ53D221KF | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53141AUB vs VZ53D221KF |
L-D7780ZOV141RA530 | Varistor, 180V, 530J, Chassis Mount | Maida Development Company | MOV53141AUB vs L-D7780ZOV141RA530 |
VZ53D221K | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53141AUB vs VZ53D221K |
MOV53141AUA | Varistor, 180V, 530J, Chassis Mount, | Cooper Industries | MOV53141AUB vs MOV53141AUA |
VZ53D221KNL | Varistor, 180V, 530J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53141AUB vs VZ53D221KNL |
SR221K53D | Varistor, 180V, 530J, Chassis Mount | Walsin Technology Corporation | MOV53141AUB vs SR221K53D |