Part Details for VSMF05LCC by ProTek Devices
Overview of VSMF05LCC by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSMF05LCC
VSMF05LCC CAD Models
VSMF05LCC Part Data Attributes
|
VSMF05LCC
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
VSMF05LCC
ProTek Devices
Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for VSMF05LCC
This table gives cross-reference parts and alternative options found for VSMF05LCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMF05LCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | VSMF05LCC vs VSMF05LCC-P-T7 |
VSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SOT-963, 6 PIN | ProTek Devices | VSMF05LCC vs VSMF05LCC-T7 |
PAM14ST6305LCC-T13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs PAM14ST6305LCC-T13 |
MSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs MSMF05LCC-P-T7 |
VSMF05LCC-T13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs VSMF05LCC-T13 |
MSMF05LCC-P | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs MSMF05LCC-P |
VSMF05LCC-P-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs VSMF05LCC-P-T74 |
MSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs MSMF05LCC-T7 |
MSMF05LCC-P-13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | VSMF05LCC vs MSMF05LCC-P-13 |
VSMF05LCC-LF-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | VSMF05LCC vs VSMF05LCC-LF-T74 |