Part Details for PAM14ST6305LCC-T13 by ProTek Devices
Overview of PAM14ST6305LCC-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAM14ST6305LCC-T13
PAM14ST6305LCC-T13 CAD Models
PAM14ST6305LCC-T13 Part Data Attributes
|
PAM14ST6305LCC-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PAM14ST6305LCC-T13
ProTek Devices
Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PAM14ST6305LCC-T13
This table gives cross-reference parts and alternative options found for PAM14ST6305LCC-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM14ST6305LCC-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC-P-T7 |
VSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SOT-963, 6 PIN | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC-T7 |
MSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs MSMF05LCC-P-T7 |
VSMF05LCC-T13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC-T13 |
MSMF05LCC-P | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs MSMF05LCC-P |
VSMF05LCC-P-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC-P-T74 |
MSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs MSMF05LCC-T7 |
MSMF05LCC-P-13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs MSMF05LCC-P-13 |
VSMF05LCC-LF-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC-LF-T74 |
VSMF05LCC | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | PAM14ST6305LCC-T13 vs VSMF05LCC |