There are no models available for this part yet.
Overview of MSMF05LCC-P-13 by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
CAD Models for MSMF05LCC-P-13 by ProTek Devices
Part Data Attributes for MSMF05LCC-P-13 by ProTek Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Package Description
|
R-PDSO-F6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Breakdown Voltage-Min
|
6 V
|
Configuration
|
COMMON ANODE, 5 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e4
|
Non-rep Peak Rev Power Dis-Max
|
25 W
|
Number of Elements
|
5
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for MSMF05LCC-P-13
This table gives cross-reference parts and alternative options found for MSMF05LCC-P-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMF05LCC-P-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC-P-T7 |
VSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SOT-963, 6 PIN | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC-T7 |
PAM14ST6305LCC-T13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs PAM14ST6305LCC-T13 |
MSMF05LCC-P-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs MSMF05LCC-P-T7 |
VSMF05LCC-T13 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC-T13 |
MSMF05LCC-P | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs MSMF05LCC-P |
VSMF05LCC-P-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC-P-T74 |
MSMF05LCC-T7 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs MSMF05LCC-T7 |
VSMF05LCC-LF-T74 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, MINIATURE, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC-LF-T74 |
VSMF05LCC | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | MSMF05LCC-P-13 vs VSMF05LCC |