There are no models available for this part yet.
Overview of VRS0603MR55R681N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VRS0603MR55R681N by YAGEO Corporation
Part Data Attributes for VRS0603MR55R681N by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
PCB MOUNTABLE
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
5.5 V
|
Alternate Parts for VRS0603MR55R681N
This table gives cross-reference parts and alternative options found for VRS0603MR55R681N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRS0603MR55R681N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVN0805-050J-B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VRS0603MR55R681N vs WPMLVN0805-050J-B |
VA-B1608-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-B1608-5R5JJL |
VM-2A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | VRS0603MR55R681N vs VM-2A2012-5R5JJT |
VA-A1608-5R5J | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-A1608-5R5J |
VM-2B2012-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VM-2B2012-5R5JJB |
V5.5MLN41206WT | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VRS0603MR55R681N vs V5.5MLN41206WT |
VA-A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-A2012-5R5JJT |
VM-4A3216-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | VRS0603MR55R681N vs VM-4A3216-5R5JJB |
V5.5MLN41206W | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VRS0603MR55R681N vs V5.5MLN41206W |
VA-B1608-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VRS0603MR55R681N vs VA-B1608-5R5JJB |