Part Details for V5.5MLN41206WT by Littelfuse Inc
Overview of V5.5MLN41206WT by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V5.5MLN41206WT
V5.5MLN41206WT CAD Models
V5.5MLN41206WT Part Data Attributes
|
V5.5MLN41206WT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLN41206WT
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | QUAD IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLN41206WT
This table gives cross-reference parts and alternative options found for V5.5MLN41206WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLN41206WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ0805M050AGB | Varistor, 5.5V, 0.1J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | V5.5MLN41206WT vs VZ0805M050AGB |
VM-4B3216-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WT vs VM-4B3216-5R5JJL |
VZ0603M050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | V5.5MLN41206WT vs VZ0603M050APT |
VA-B2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WT vs VA-B2012-5R5JJT |
VA-B2012-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WT vs VA-B2012-5R5JJL |
V5.5MLA0805LNHAUTO | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V5.5MLN41206WT vs V5.5MLA0805LNHAUTO |
VA-A1608-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206WT vs VA-A1608-5R5JJB |
VM-2A2012-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | V5.5MLN41206WT vs VM-2A2012-5R5JJB |
WPMLVN0805-050JB | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLN41206WT vs WPMLVN0805-050JB |
SV5R5P0603 | Varistor, 5.5V, 0.1J, Surface Mount, CHIP | Maida Development Company | V5.5MLN41206WT vs SV5R5P0603 |