Part Details for V5.5MLN41206W by Littelfuse Inc
Overview of V5.5MLN41206W by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for V5.5MLN41206W
V5.5MLN41206W CAD Models
V5.5MLN41206W Part Data Attributes
|
V5.5MLN41206W
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLN41206W
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLN41206W
This table gives cross-reference parts and alternative options found for V5.5MLN41206W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLN41206W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVN0805-050J-B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V5.5MLN41206W vs WPMLVN0805-050J-B |
VA-B1608-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VA-B1608-5R5JJL |
VM-2A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | V5.5MLN41206W vs VM-2A2012-5R5JJT |
VA-A1608-5R5J | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VA-A1608-5R5J |
VM-2B2012-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VM-2B2012-5R5JJB |
V5.5MLN41206WT | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V5.5MLN41206W vs V5.5MLN41206WT |
VA-A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VA-A2012-5R5JJT |
VM-4A3216-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | V5.5MLN41206W vs VM-4A3216-5R5JJB |
VA-B1608-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VA-B1608-5R5JJB |
VM-2B2012-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V5.5MLN41206W vs VM-2B2012-5R5JJL |