Part Details for VRE410AS by Apex Microtechnology Inc
Overview of VRE410AS by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VRE410AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE410AS
|
Mouser Electronics | Voltage References ref +/- 10.0V, 1.0ppm, 0/70C RoHS: Compliant | 0 |
|
$123.1400 / $133.0200 | Order Now |
Part Details for VRE410AS
VRE410AS CAD Models
VRE410AS Part Data Attributes
|
VRE410AS
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE410AS
Apex Microtechnology Inc
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | SOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.0016 V | |
Output Voltage-Min | 9.9984 V | |
Output Voltage-Nom | 10 V | |
Package Code | SOF | |
Seated Height-Max | 4.59 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temp Coef of Voltage-Max | 1 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2.555 mm | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for VRE410AS
This table gives cross-reference parts and alternative options found for VRE410AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE410AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE410AS vs VRE410KS |
UA723F | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, CDIP14, CERAMIC, DIP-14, Voltage Reference | NXP Semiconductors | VRE410AS vs UA723F |
UA723CN | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | Signetics | VRE410AS vs UA723CN |
CA723CE | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | VRE410AS vs CA723CE |
UA723F | Adjustable Positive Standard Regulator, CDIP14, CERAMIC, DIP-14 | Signetics | VRE410AS vs UA723F |
LM723CM | Adjustable Positive Standard Regulator, BIPolar, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Rochester Electronics LLC | VRE410AS vs LM723CM |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, DIP-14 | Texas Instruments | VRE410AS vs LM723CJ |
VRE127MA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | VRE410AS vs VRE127MA |
UA723CJ | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP | Texas Instruments | VRE410AS vs UA723CJ |
LM723CN | High precision voltage regulator | STMicroelectronics | VRE410AS vs LM723CN |