There are no models available for this part yet.
Overview of VRE305AS by Apex Microtechnology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VRE305AS by Apex Microtechnology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
137-VRE305AS
|
Mouser Electronics | Voltage References ref +5.0V, 0.6ppm, 0/70C RoHS: Compliant | 6 |
|
$95.8900 / $107.6900 | Buy Now |
CAD Models for VRE305AS by Apex Microtechnology Inc
Part Data Attributes for VRE305AS by Apex Microtechnology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEX MICROTECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOF,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
0.6 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for VRE305AS
This table gives cross-reference parts and alternative options found for VRE305AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE305AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE305AS | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8 | Thaler Corp | VRE305AS vs VRE305AS |
Related Parts for VRE305AS
-
MAX6033AAUT41-TVoltage References
-
SPC5642AF2MVZ2Microcontrollers
-
VTM48ET060M040A00Other Analog ICs
-
AD628AROperational Amplifiers
-
LT1306ES8Switching Regulator or Controllers
-
IPB015N08N5Power Field-Effect Transistors
-
STM804SM6FPower Management Circuits
-
ADG5206BCPZ-RL7Multiplexers or Switches
-
B32654A6684K000Fixed Capacitors