VRE305AS
Description: Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8

Overview of VRE305AS by Thaler Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VRE305AS by Thaler Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VRE305AS by Thaler Corp

VRE305AS
Thaler Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THALER CORP
Package Description
SMT-8
Reach Compliance Code
unknown
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
7 mA
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temp Coef of Voltage-Max
0.6 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. VRE305AS
    Thaler Corp
    Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8
    VS

Related Parts for VRE305AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRE305AS by Thaler Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRE305AS by Thaler Corp

Select Manufacturer
Which Manufacturer of VRE305AS would you like to use for your alert(s)?
  • Please alert me when VRE305AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRE305AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRE305AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRE305AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRE305AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRE305AS by Thaler Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: