Part Details for VNQ600PTR-E by STMicroelectronics
Overview of VNQ600PTR-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VNQ600PTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 820 |
|
$3.7700 / $6.1900 | Buy Now |
|
Chip1Cloud | IC DBR QUAD HIGH SIDE 28-SOIC | 10000 |
|
RFQ | |
DISTI #
3367266
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.9778 / $6.2741 | Buy Now |
Part Details for VNQ600PTR-E
VNQ600PTR-E CAD Models
VNQ600PTR-E Part Data Attributes:
|
VNQ600PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600PTR-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VNQ600PTR-E
This table gives cross-reference parts and alternative options found for VNQ600PTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600PTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ600P-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600PTR-E vs VNQ600P-E |
VNQ600AP-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600PTR-E vs VNQ600AP-E |
VNQ60013TR | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600PTR-E vs VNQ60013TR |
VNQ600A13TR | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600PTR-E vs VNQ600A13TR |
VNQ600 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600PTR-E vs VNQ600 |
VNQ7040AY-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VNQ600PTR-E vs VNQ7040AY-E |
VNQ600APTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600PTR-E vs VNQ600APTR-E |
VNQ7040AYTR | Quad channel high-side driver with MultiSense analog feedback for automotive applications | STMicroelectronics | VNQ600PTR-E vs VNQ7040AYTR |