-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ600P-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600P-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ600P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ600A | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600P-E vs VNQ600A |
VNQ600APTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600P-E vs VNQ600APTR-E |
VNQ600PTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600P-E vs VNQ600PTR-E |
VNQ7040AYTR | Quad channel high-side driver with MultiSense analog feedback for automotive applications | STMicroelectronics | VNQ600P-E vs VNQ7040AYTR |
VNQ600 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600P-E vs VNQ600 |