-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6539
|
Newark | Motion Control & Automation |Stmicroelectronics VNI8200XPTR-32 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VNI8200XPTR-32-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO36 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8452 | Buy Now |
DISTI #
VNI8200XPTR-32
|
Avnet Americas | Power Switch Hi Side 8-OUT 1A 36-Pin PowerSSO T/R - Tape and Reel (Alt: VNI8200XPTR-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.1659 / $8.3655 | Buy Now |
DISTI #
511-VNI8200XPTR-32
|
Mouser Electronics | Power Switch ICs - Power Distribution Octal high side smart power solid state relay serial/parallel selectable interfa RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
|
STMicroelectronics | Octal high side smart power solid state relay with serial/parallel selectable interface on chip RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5400 / $10.0300 | Buy Now |
|
Future Electronics | Octal high side smart power solid state relay with serial RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$5.7000 / $5.9900 | Buy Now |
DISTI #
VNI8200XPTR-32
|
Avnet Silica | Power Switch Hi Side 8-OUT 1A 36-Pin PowerSSO T/R (Alt: VNI8200XPTR-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VNI8200XPTR-32
|
EBV Elektronik | Power Switch Hi Side 8-OUT 1A 36-Pin PowerSSO T/R (Alt: VNI8200XPTR-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI8200XPTR-32
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI8200XPTR-32
STMicroelectronics
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |