Parametric results for: VNI8200XPTR-32 under Other Interface ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: vni8200xptr32
Select parts from the table below to compare.
Compare
Part Number
VNI8200XPTR-32
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Interface IC Type
Number of Functions Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 24 V INTERFACE CIRCUIT 1 36 V 10.5 V YES AUTOMOTIVE R-PDSO-G36 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 500 µm DUAL 10.3 mm 2.45 mm 7.5 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
Compare
VNI8200XPTR-32
STMicroelectronics
Check for Price Yes Active 24 V INTERFACE CIRCUIT 1 36 V 10.5 V YES AUTOMOTIVE R-PDSO-G36 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 500 µm DUAL 10.3 mm 2.45 mm 7.5 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics