-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high-side smart power solid-state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1089
|
Newark | Relay, Quad, 41V, 0.7A, 24Powersso, Output Current:700Ma, Supply Voltage Min:10.5V, Supply Voltage Max:36V, Driver Case Style:Powersso, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Stmicroelectronics VNI4140K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7298 |
|
$4.4800 / $6.4200 | Buy Now |
DISTI #
497-19749-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
293 In Stock |
|
$2.9520 / $5.8800 | Buy Now |
DISTI #
VNI4140K
|
Avnet Americas | Power Switch Hi Side 0.7A 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNI4140K) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8679 / $3.2634 | Buy Now |
DISTI #
511-VNI4140K
|
Mouser Electronics | Power Switch ICs - Power Distribution QUAD H-SIDE SMART PWR SS RELAY RoHS: Compliant | 4658 |
|
$3.1800 / $6.1800 | Buy Now |
DISTI #
E02:0323_00205928
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2352 | Europe - 606 |
|
$3.0843 / $5.2985 | Buy Now |
|
STMicroelectronics | Quad high-side smart power solid-state relay RoHS: Compliant Min Qty: 1 | 4658 |
|
$3.7900 / $6.0600 | Buy Now |
|
Future Electronics | VNI4140K Series 36V 1 A Quad High-Side Smart Power Solid-State Relay-PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0Tube |
|
$3.0500 | Buy Now |
|
Future Electronics | VNI4140K Series 36V 1 A Quad High-Side Smart Power Solid-State Relay-PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0Tube |
|
$3.0500 | Buy Now |
DISTI #
79354720
|
Verical | Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 606 |
|
$3.0777 / $5.2872 | Buy Now |
DISTI #
VNI4140K
|
Avnet Americas | Power Switch Hi Side 0.7A 24-Pin PowerSSO EP Tube - Rail/Tube (Alt: VNI4140K) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8679 / $3.2634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI4140K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI4140K
STMicroelectronics
Quad high-side smart power solid-state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |