Filter Your Search
1 - 4 of 4 results
|
VNI4140KTR-32
STMicroelectronics
|
$3.3913 | Yes | Active | 24 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
VNI4140K-32
STMicroelectronics
|
$3.4528 | Yes | Active | 24 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
VNI4140KTR
STMicroelectronics
|
$4.6636 | Yes | Active | 24 V | 4 | 1.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 36 V | 10.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SSOP | 24 | ||
|
VNI4140K
STMicroelectronics
|
$5.3271 | Yes | Active | 24 V | 4 | 1.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 36 V | 10.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SSOP | 24 |