Part Details for VNB28N04 by STMicroelectronics
Results Overview of VNB28N04 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNB28N04 Information
VNB28N04 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNB28N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 28A, MOS, PSSO2 | 996 |
|
$1.8000 / $4.5000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for VNB28N04
VNB28N04 CAD Models
VNB28N04 Part Data Attributes
|
VNB28N04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNB28N04
STMicroelectronics
28A BUF OR INV BASED PRPHL DRVR, PSSO2, TO-263, D2PAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for VNB28N04
This table gives cross-reference parts and alternative options found for VNB28N04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNB28N04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNB28N0413TR | STMicroelectronics | Check for Price | 28A BUF OR INV BASED PRPHL DRVR, PSSO2, TO-263, D2PAK-3 | VNB28N04 vs VNB28N0413TR |
VNB28N04 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the VNB28N04 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 18V, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 100nF capacitor to reduce noise.
-
The maximum current rating of the VNB28N04 is 28A, but it's recommended to operate at a maximum of 20A to ensure reliable operation and minimize thermal stress.
-
Use a voltage regulator or a voltage clamp to limit the voltage to the recommended maximum of 18V. Also, consider adding overcurrent protection using a fuse or a current-sensing resistor to prevent damage from excessive current.
-
The thermal resistance of the VNB28N04 package is typically around 2°C/W, but this can vary depending on the specific application and PCB design. Ensure good thermal management to prevent overheating.