Filter Your Search
1 - 4 of 4 results
|
VNB28N0413TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 28 A | 10 µs | 700 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; ZENER CLAMP | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 245 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 10.14 mm | 4.6 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | TO-263, D2PAK-3 | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
VNB28N04
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 28 A | 10 µs | 700 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; ZENER CLAMP | 1 | SINK | TRUE | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 10.14 mm | 4.6 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | TO-263, D2PAK-3 | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
VNB28N04-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | e3 | 3 | 150 °C | 245 | 30 | TIN | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | SINGLE | 28 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 83 W | ||||||||||||||||||||||||||||||
|
VNB28N04TR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | e3 | 3 | 150 °C | 245 | 30 | TIN | STMICROELECTRONICS | not_compliant | EAR99 | SINGLE | 28 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 83 W |