Part Details for VN820-B5 by STMicroelectronics
Overview of VN820-B5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VN820-B5
VN820-B5 CAD Models
VN820-B5 Part Data Attributes:
|
VN820-B5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN820-B5
STMicroelectronics
13A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | P2PAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.03 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.15 mm |
Alternate Parts for VN820-B5
This table gives cross-reference parts and alternative options found for VN820-B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN820-B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3314STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | VN820-B5 vs AUIR3314STRL |
AUIR3316 | Latch Based Peripheral Driver, 1 Driver, ROHS COMPLIANT, TO-220, 5 PIN | Infineon Technologies AG | VN820-B5 vs AUIR3316 |
IR3314SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, D2PAK-5 | International Rectifier | VN820-B5 vs IR3314SPBF |
AUIR3313S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Infineon Technologies AG | VN820-B5 vs AUIR3313S |
AUIR3316S | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | VN820-B5 vs AUIR3316S |
BTS6143DAUMA1 | Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | VN820-B5 vs BTS6143DAUMA1 |
BUK210-50Y | IC 45 A BUF OR INV BASED PRPHL DRVR, PZFM5, PLASTIC, TO-220, SOT263B-01, 5 PIN, Peripheral Driver | NXP Semiconductors | VN820-B5 vs BUK210-50Y |
IR3313PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 100A, LEAD FREE, TO-220, 5 PIN | International Rectifier | VN820-B5 vs IR3313PBF |
BUK202-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | VN820-B5 vs BUK202-50Y |
AUIR3314 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN | International Rectifier | VN820-B5 vs AUIR3314 |