Part Details for AUIR3314STRL by Infineon Technologies AG
Overview of AUIR3314STRL by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AUIR3314STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PWR DRIVER N-CHAN 1:1 D2PAK / PROGRAMMABLE CURRENT SENSE HIGH SIDE SWITCH | 7600 |
|
RFQ | |
|
Perfect Parts Corporation | 5401 |
|
RFQ |
Part Details for AUIR3314STRL
AUIR3314STRL CAD Models
AUIR3314STRL Part Data Attributes:
|
AUIR3314STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR3314STRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 140 µs | |
Turn-on Time | 55 µs | |
Width | 9.08 mm |
Alternate Parts for AUIR3314STRL
This table gives cross-reference parts and alternative options found for AUIR3314STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3314STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3314STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | International Rectifier | AUIR3314STRL vs AUIR3314STRR |
AUIR3314S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3314STRL vs AUIR3314S |
IR3314SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, D2PAK-5 | International Rectifier | AUIR3314STRL vs IR3314SPBF |
IR3314STRLPBF | Buffer/Inverter Based Peripheral Driver, PSSO4, D2PAK-5 | International Rectifier | AUIR3314STRL vs IR3314STRLPBF |