Part Details for VN21SP by STMicroelectronics
Overview of VN21SP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN21SP
VN21SP CAD Models
VN21SP Part Data Attributes:
|
VN21SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN21SP
STMicroelectronics
2.5A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP10,.55FL | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 7 A | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 140 µs | |
Width | 7.5 mm |
Alternate Parts for VN21SP
This table gives cross-reference parts and alternative options found for VN21SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN21SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS640S2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 50A, MOS, PZFM7, STAGGERED, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | VN21SP vs BTS640S2 |
934041650118 | 6A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5 | NXP Semiconductors | VN21SP vs 934041650118 |
BUK206-50Y | IC 20 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | VN21SP vs BUK206-50Y |
BTS640S2 | Buffer/Inverter Based Peripheral Driver, 56A, MOS, PZFM7, TO-220AB, 7 PIN | Siemens | VN21SP vs BTS640S2 |
BUK205-50Y | IC 6 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | VN21SP vs BUK205-50Y |
BUK205-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | VN21SP vs BUK205-50Y |
BUK206-50X | IC 20 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | VN21SP vs BUK206-50X |