Part Details for BTS640S2 by Infineon Technologies AG
Overview of BTS640S2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS640S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC HIGH SIDE PWR SWITCH TO220-7 | 8210 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO220-7 | 11100 |
|
$12.6120 / $18.9180 | Buy Now |
Part Details for BTS640S2
BTS640S2 CAD Models
BTS640S2 Part Data Attributes
|
BTS640S2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS640S2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 50A, MOS, PZFM7, STAGGERED, PLASTIC, TO-220, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | STAGGERED, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 200 µs | |
Turn-on Time | 150 µs |
Alternate Parts for BTS640S2
This table gives cross-reference parts and alternative options found for BTS640S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS640S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK205-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | BTS640S2 vs BUK205-50Y |
934041650118 | 6A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5 | NXP Semiconductors | BTS640S2 vs 934041650118 |
BUK205-50Y | IC 6 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | BTS640S2 vs BUK205-50Y |
BUK206-50Y | IC 20 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | BTS640S2 vs BUK206-50Y |