Part Details for VMS-160-12 by CUI Inc
Overview of VMS-160-12 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMS-160-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1692-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
525 In Stock |
|
$111.8520 / $129.3100 | Buy Now |
DISTI #
490-VMS-160-12
|
Mouser Electronics | Switching Power Supplies 12 Vdc, 13.3 A, 160 W | 0 |
|
$109.9000 / $126.5400 | Order Now |
DISTI #
V99:2348_18303711
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 13.3A 160W Medical 14-Pin Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2144 | Americas - 16 |
|
$123.3736 / $131.1073 | Buy Now |
|
Future Electronics | VMS-160 Series 160 W Single Output 12 V Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$106.5700 | Buy Now |
|
Future Electronics | VMS-160 Series 160 W Single Output 12 V Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$106.5700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@13.3 A - 160W RoHS: Compliant | 0 |
|
$99.7900 / $291.3300 | Buy Now |
DISTI #
60302702
|
Verical | AC/DC Power Supply Single-OUT 12V 13.3A 160W Medical 14-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 16 |
|
$123.3736 / $131.1073 | Buy Now |
DISTI #
000000000006367453
|
Sager | Switching Power Supplies ac-dc, 160 W, 12 Vdc, single output, open PCB, MED Min Qty: 1 | 0 |
|
$112.7700 / $131.5700 | Buy Now |
DISTI #
C1S158100049880
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 13.3A 160W Medical RoHS: Compliant pbFree: Yes | 16 |
|
$123.3736 / $131.1073 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 160 W, 12 Vdc, single output, open PCB, MED | 50 |
|
$302.6900 | Buy Now |
Part Details for VMS-160-12
VMS-160-12 CAD Models
VMS-160-12 Part Data Attributes
|
VMS-160-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-160-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 13.3 A, 160 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 13.3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.02 s | |
Width | 50.8 mm |
Alternate Parts for VMS-160-12
This table gives cross-reference parts and alternative options found for VMS-160-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-160-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-130-12 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | CUI Inc | VMS-160-12 vs VOF-130-12 |
VOF-130-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | CUI Inc | VMS-160-12 vs VOF-130-12-CNF |
VMS-130-12 | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid | CUI Inc | VMS-160-12 vs VMS-130-12 |