VMS-160-12
vs
VMS-130-12
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
CE, UL
|
IEC, EN, UL
|
Efficiency (Main Output) |
90%
|
93%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
90 V
|
80 V
|
Input Voltage-Nom |
100 V
|
100 V
|
JESD-30 Code |
R-XXFM-X
|
R-XXMA-X
|
Length |
101.6 mm
|
76.2 mm
|
Line Regulation-Max |
1%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Output Current-Max |
13.3 A
|
|
Output Voltage-Max |
12.6 V
|
12.24 V
|
Output Voltage-Min |
11.4 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XFM
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
SHORT CIRCUIT, OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
0.04242 Vrms
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
NO
|
Warm-up Time |
1.02 s
|
|
Width |
50.8 mm
|
50.8 mm
|
Base Number Matches |
1
|
3
|
Screening Level |
|
IEC 60601-1
|
|
|
|
Compare VMS-160-12 with alternatives
Compare VMS-130-12 with alternatives