VMS-160-12 vs VOF-130-12-CNF feature comparison

VMS-160-12 CUI Inc

Buy Now Datasheet

VOF-130-12-CNF CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description , PACKAGE
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, UL IEC, EN, UL
Efficiency (Main Output) 90% 93%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 90 V 80 V
Input Voltage-Nom 100 V 100 V
JESD-30 Code R-XXFM-X R-XXMA-X
Length 101.6 mm 91.4 mm
Line Regulation-Max 1% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -20 °C -30 °C
Output Current-Max 13.3 A
Output Voltage-Max 12.6 V 12.24 V
Output Voltage-Min 11.4 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFM XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
Ripple Voltage (Main Out) 0.04242 Vrms 0.04242 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES NO
Warm-up Time 1.02 s
Width 50.8 mm 64 mm
Base Number Matches 1 1
Seated Height-Max 35 mm

Compare VMS-160-12 with alternatives

Compare VOF-130-12-CNF with alternatives