Part Details for V80212MS02Q by C&K
Overview of V80212MS02Q by C&K
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V80212MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M3354
|
Newark | Slide Switch, V Series, Dpdt, Vertical, Through Hole, 10.1 A, 125 V Rohs Compliant: Yes |C&k Components V80212MS02Q Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 3364 |
|
$5.0500 | Buy Now |
DISTI #
CKC3001-ND
|
DigiKey | SWITCH SLIDE DPDT 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4774 In Stock |
|
$4.2279 / $7.2100 | Buy Now |
DISTI #
611-V80212MS02Q
|
Mouser Electronics | Slide Switches DPDT PTH AG RoHS: Compliant | 1468 |
|
$4.1700 / $5.8600 | Buy Now |
DISTI #
V36:1790_27521446
|
Arrow Electronics | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 3578 |
|
$3.1230 / $3.6490 | Buy Now |
DISTI #
E02:0323_01854711
|
Arrow Electronics | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 | Europe - 2496 |
|
$3.8933 / $4.8727 | Buy Now |
DISTI #
70128564
|
RS | Switch, Slide, Power&Voltage Select, DPDT, ON-ON, Screwdriver Slot,10A,125VAC, PC | C&K V80212MS02Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 26 |
|
$4.1200 / $5.4900 | Buy Now |
|
Future Electronics | V Series Power and Line Voltage DPDT Snap-In Panel Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 601Bag |
|
$4.4100 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.3200 | Buy Now |
DISTI #
76475319
|
Verical | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2225 | Americas - 3578 |
|
$4.2195 / $7.1956 | Buy Now |
DISTI #
76494974
|
Verical | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 3364 |
|
$4.0500 | Buy Now |
Part Details for V80212MS02Q
V80212MS02Q CAD Models
V80212MS02Q Part Data Attributes:
|
V80212MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V80212MS02Q
C&K
SLIDE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SLIDE | |
Body Breadth | 16.5 mm | |
Body Color | RED | |
Body Height | 15.75 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for V80212MS02Q
This table gives cross-reference parts and alternative options found for V80212MS02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V80212MS02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V80212MS02Q | Slide Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | V80212MS02Q vs V80212MS02Q |