Part Details for V80212MS02Q by ITT Interconnect Solutions
Overview of V80212MS02Q by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V80212MS02Q
V80212MS02Q CAD Models
V80212MS02Q Part Data Attributes:
|
V80212MS02Q
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
V80212MS02Q
ITT Interconnect Solutions
Slide Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 16.5 mm | |
Body Height | 15.75 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |