Filter Your Search
1 - 4 of 4 results
|
V80212MS02Q
C&K
|
$3.7247 | Yes | Yes | Active | 4 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 10A@125VAC | 4A@30VDC | 10 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYESTER | RED | COPPER | SILVER | COPPER | NYLON | 3 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 16.5 mm | 15.75 mm | 26.19 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||
|
V80212MS02QE
C&K
|
$5.8131 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYESTER | RED | COPPER | SILVER | COPPER | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 16.5 mm | 15.75 mm | 26.19 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | ||||
|
V80212MS02Q
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 16.5 mm | 15.75 mm | 26.19 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||||||||||
|
V80212MS02QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | SCREW DRIVER SLOT | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 16.5 mm | 15.75 mm | 26.19 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.50 | ROHS COMPLIANT |