Part Details for V7803-1000 by CUI Inc
Overview of V7803-1000 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V7803-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4982
|
Newark | Dc-Non-Isolated 1A4.75 28Vinput 3.3Voutput Sip |Cui V7803-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.3400 | Buy Now |
DISTI #
102-1714-ND
|
DigiKey | DC DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
1 In Stock |
|
$10.5700 | Buy Now |
|
Onlinecomponents.com | 1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vdc Input Range RoHS: Compliant |
151 Partner Stock |
|
$10.7900 / $11.4900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 3.3 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Master Electronics | 1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vdc Input Range RoHS: Compliant |
151 Partner Stock |
|
$10.7900 / $11.4900 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 1 |
|
$29.9900 | Buy Now |
Part Details for V7803-1000
V7803-1000 CAD Models
V7803-1000 Part Data Attributes:
|
V7803-1000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7803-1000
CUI Inc
3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V7803-1000
This table gives cross-reference parts and alternative options found for V7803-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7803-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM78V2-03R3-01R0R | DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SIP-3 | Eaton Corporation | V7803-1000 vs EPM78V2-03R3-01R0R |