V7803-1000
vs
EPM78V2-03R3-01R0R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
EATON CORP
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-3
|
SIP-3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
CUI Inc.
|
Eaton
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Temperature Grade |
OTHER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
12 Weeks
|
Approvals |
|
EN
|
Efficiency (Main Output) |
|
90%
|
Input Voltage-Max |
|
32 V
|
Input Voltage-Min |
|
4.75 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-PSMA-T3
|
Length |
|
11.607 mm
|
Line Regulation-Max |
|
0.4%
|
Load Regulation-Max |
|
0.6%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
3.399 V
|
Output Voltage-Min |
|
3.201 V
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
SMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
Seated Height-Max |
|
10.464 mm
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
500 kHz
|
Technology |
|
HYBRID
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
SINGLE
|
Total Power Output-Max |
|
3.3 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
7.62 mm
|
|
|
|