-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPM78V2-03R3-01R0R
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 1A 3-Pin SIP Tube - Rail/Tube (Alt: EPM78V2-03R3-01R0R) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.7668 / $4.1788 | Buy Now |
DISTI #
504-EPM78V203R301R0R
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC CONV,EPM78V2,1000MA,3.3V RoHS: Compliant | 305 |
|
$4.1400 | Buy Now |
|
Future Electronics | SWITCH REG NON-ISO DCDC CONV 1000mA 3.3VDC RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Container: Tube | 504Tube |
|
$3.3700 | Buy Now |
DISTI #
EPM78V2-03R3-01R0R
|
TTI | Non-Isolated DC/DC Converters DC/DC CONV,EPM78V2,1000MA,3.3V pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 493 In Stock |
|
$4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM78V2-03R3-01R0R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM78V2-03R3-01R0R
Eaton Corporation
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.607 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.464 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for EPM78V2-03R3-01R0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM78V2-03R3-01R0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7803-1000 | 3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vdc Input Range | CUI Inc | EPM78V2-03R3-01R0R vs V7803-1000 |