Logic
V62/04688-01XE
Texas Instruments
Description: Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125

Overview of V62/04688-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for V62/04688-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/04688-01XE
Mouser Electronics Logic Gates Mil Enhance Tr 3- Input Pos-NAND Gates RoHS: Compliant 0
  • 2,500 $0.8840
  • 5,000 $0.8520
$0.8520 / $0.8840 Order Now

CAD Models for V62/04688-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/04688-01XE by Texas Instruments

V62/04688-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
145 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. V62/04688-01XE
    Texas Instruments
    Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125
    VS

Alternate Parts for V62/04688-01XE

This table gives cross-reference parts and alternative options found for V62/04688-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04688-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation V62/04688-01XE vs HD74HC10RP-EL
CD74HC10M96G4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments V62/04688-01XE vs CD74HC10M96G4
74HC10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia V62/04688-01XE vs 74HC10D,652
SN74HC10QDREP Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments V62/04688-01XE vs SN74HC10QDREP
MC74HC10AD HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC V62/04688-01XE vs MC74HC10AD
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors V62/04688-01XE vs 933714280652
74HC10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors V62/04688-01XE vs 74HC10D,652
SN74HC10DE4 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments V62/04688-01XE vs SN74HC10DE4
M74HC10M1R HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics V62/04688-01XE vs M74HC10M1R
M74HC10M1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics V62/04688-01XE vs M74HC10M1
Part Number Description Manufacturer Compare
MC74HC10D HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC V62/04688-01XE vs MC74HC10D
GD54HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd V62/04688-01XE vs GD54HC10D
MC74HC10ADG Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi V62/04688-01XE vs MC74HC10ADG
MM74HC10MX HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments V62/04688-01XE vs MM74HC10MX
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments V62/04688-01XE vs SN74HC10QDRQ1
935186280118 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia V62/04688-01XE vs 935186280118
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation V62/04688-01XE vs HD74HC10RP-EL
SN74HC10DBRE4 Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments V62/04688-01XE vs SN74HC10DBRE4
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors V62/04688-01XE vs 933714280652
935186280112 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia V62/04688-01XE vs 935186280112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04688-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04688-01XE by Texas Instruments

  • Please alert me when V62/04688-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/04688-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04688-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/04688-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04688-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04688-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: