Logic
CD74HC10M96G4
Texas Instruments
Description: HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74HC10M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC10M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC10M96G4 by Texas Instruments

CD74HC10M96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC10M96G4
    Texas Instruments
    HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74HC10M96G4

This table gives cross-reference parts and alternative options found for CD74HC10M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC10M96G4 vs HD74HC10RP-EL
74HC10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia CD74HC10M96G4 vs 74HC10D,652
SN74HC10QDREP Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments CD74HC10M96G4 vs SN74HC10QDREP
MC74HC10AD HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC10M96G4 vs MC74HC10AD
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors CD74HC10M96G4 vs 933714280652
74HC10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors CD74HC10M96G4 vs 74HC10D,652
SN74HC10DE4 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments CD74HC10M96G4 vs SN74HC10DE4
M74HC10M1R HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD74HC10M96G4 vs M74HC10M1R
M74HC10M1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics CD74HC10M96G4 vs M74HC10M1
CD74HC10M96E4 High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments CD74HC10M96G4 vs CD74HC10M96E4
Part Number Description Manufacturer Compare
MC74HC10D HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC10M96G4 vs MC74HC10D
GD54HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HC10M96G4 vs GD54HC10D
MC74HC10ADG Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi CD74HC10M96G4 vs MC74HC10ADG
MM74HC10MX HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments CD74HC10M96G4 vs MM74HC10MX
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD74HC10M96G4 vs SN74HC10QDRQ1
935186280118 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD74HC10M96G4 vs 935186280118
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC10M96G4 vs HD74HC10RP-EL
SN74HC10DBRE4 Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments CD74HC10M96G4 vs SN74HC10DBRE4
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors CD74HC10M96G4 vs 933714280652
935186280112 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD74HC10M96G4 vs 935186280112

Related Parts for CD74HC10M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC10M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC10M96G4 by Texas Instruments

  • Please alert me when CD74HC10M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC10M96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC10M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC10M96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC10M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC10M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: