GD54HC10D
Goldstar Electron Co Ltd
Description: NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14,

Overview of GD54HC10D by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GD54HC10D by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54HC10D by Goldstar Electron Co Ltd

GD54HC10D
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. GD54HC10D
    Goldstar Electron Co Ltd
    NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14,
    VS

Alternate Parts for GD54HC10D

This table gives cross-reference parts and alternative options found for GD54HC10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation GD54HC10D vs HD74HC10RP-EL
CD74HC10M96G4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments GD54HC10D vs CD74HC10M96G4
74HC10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia GD54HC10D vs 74HC10D,652
SN74HC10QDREP Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments GD54HC10D vs SN74HC10QDREP
MC74HC10AD HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD54HC10D vs MC74HC10AD
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors GD54HC10D vs 933714280652
74HC10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors GD54HC10D vs 74HC10D,652
SN74HC10DE4 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments GD54HC10D vs SN74HC10DE4
M74HC10M1R HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics GD54HC10D vs M74HC10M1R
M74HC10M1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics GD54HC10D vs M74HC10M1
Part Number Description Manufacturer Compare
MC74HC10D HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC GD54HC10D vs MC74HC10D
MC74HC10ADG Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi GD54HC10D vs MC74HC10ADG
MM74HC10MX HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments GD54HC10D vs MM74HC10MX
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments GD54HC10D vs SN74HC10QDRQ1
935186280118 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia GD54HC10D vs 935186280118
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation GD54HC10D vs HD74HC10RP-EL
SN74HC10DBRE4 Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments GD54HC10D vs SN74HC10DBRE4
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors GD54HC10D vs 933714280652
935186280112 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia GD54HC10D vs 935186280112
SN74HC10QDREP Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments GD54HC10D vs SN74HC10QDREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HC10D by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HC10D by Goldstar Electron Co Ltd

  • Please alert me when GD54HC10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD54HC10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HC10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD54HC10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HC10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HC10D by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: