Part Details for V3.5MLA0805LNHAUTO by Littelfuse Inc
Overview of V3.5MLA0805LNHAUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3.5MLA0805LNHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0352
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V3.5MLA0805LNHAUTO RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
V3.5MLA0805LNHAUTO-ND
|
DigiKey | VARISTOR 5.35V 40A 0805 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
DISTI #
576-V3.5MLA0805LNHAU
|
Mouser Electronics | Varistors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO RoHS: Compliant | 0 |
|
$0.1670 / $0.3700 | Order Now |
|
Ozdisan Elektronik | VARISTOR (2012) 0805 5.35V 40A 2.5VAC 3.5VDC AEC-Q | 0 |
|
$0.2895 / $0.3329 | RFQ |
Part Details for V3.5MLA0805LNHAUTO
V3.5MLA0805LNHAUTO CAD Models
V3.5MLA0805LNHAUTO Part Data Attributes
|
V3.5MLA0805LNHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA0805LNHAUTO
Littelfuse Inc
Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA0805LNHAUTO
This table gives cross-reference parts and alternative options found for V3.5MLA0805LNHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA0805LNHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B1608-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA0805LNHAUTO vs VA-B1608-3R5J |
VA-B2012-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA0805LNHAUTO vs VA-B2012-3R5J |
VA-A2012-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA0805LNHAUTO vs VA-A2012-3R5J |
VA-A3216-3R5JJL | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA0805LNHAUTO vs VA-A3216-3R5JJL |
VSN1608A3NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA0805LNHAUTO vs VSN1608A3NE |
VSL1608A3NR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA0805LNHAUTO vs VSL1608A3NR |
VSN1608A03NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Samwha Electronics | V3.5MLA0805LNHAUTO vs VSN1608A03NE |
VSN2012A03NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Samwha Electronics | V3.5MLA0805LNHAUTO vs VSN2012A03NE |
SV3R5P0805L | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Maida Development Company | V3.5MLA0805LNHAUTO vs SV3R5P0805L |
VSN1608A3PR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA0805LNHAUTO vs VSN1608A3PR |