There are no models available for this part yet.
Overview of VSN1608A03NE by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
CAD Models for VSN1608A03NE by Samwha Electronics
Part Data Attributes for VSN1608A03NE by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE, EMBOSSED
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
3.5 V
|
Alternate Parts for VSN1608A03NE
This table gives cross-reference parts and alternative options found for VSN1608A03NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSN1608A03NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B1608-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VSN1608A03NE vs VA-B1608-3R5J |
VA-B2012-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VSN1608A03NE vs VA-B2012-3R5J |
VA-A2012-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VSN1608A03NE vs VA-A2012-3R5J |
VA-A3216-3R5JJL | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VSN1608A03NE vs VA-A3216-3R5JJL |
VSN1608A3NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608A03NE vs VSN1608A3NE |
VSL1608A3NR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608A03NE vs VSL1608A3NR |
VSN2012A03NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VSN1608A03NE vs VSN2012A03NE |
SV3R5P0805L | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Maida Development Company | VSN1608A03NE vs SV3R5P0805L |
VSN1608A3PR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608A03NE vs VSN1608A3PR |
VSH1608A3PR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608A03NE vs VSH1608A3PR |