Part Details for VA-B2012-3R5J by World Products Inc
Overview of VA-B2012-3R5J by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Part Details for VA-B2012-3R5J
VA-B2012-3R5J CAD Models
VA-B2012-3R5J Part Data Attributes
|
VA-B2012-3R5J
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VA-B2012-3R5J
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for VA-B2012-3R5J
This table gives cross-reference parts and alternative options found for VA-B2012-3R5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA-B2012-3R5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B1608-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VA-B2012-3R5J vs VA-B1608-3R5J |
VA-A2012-3R5J | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VA-B2012-3R5J vs VA-A2012-3R5J |
VA-A3216-3R5JJL | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VA-B2012-3R5J vs VA-A3216-3R5JJL |
VSN1608A3NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VA-B2012-3R5J vs VSN1608A3NE |
VSL1608A3NR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VA-B2012-3R5J vs VSL1608A3NR |
VSN1608A03NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VA-B2012-3R5J vs VSN1608A03NE |
VSN2012A03NE | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VA-B2012-3R5J vs VSN2012A03NE |
SV3R5P0805L | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Maida Development Company | VA-B2012-3R5J vs SV3R5P0805L |
VSN1608A3PR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VA-B2012-3R5J vs VSN1608A3PR |
VSH1608A3PR | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | VA-B2012-3R5J vs VSH1608A3PR |