Part Details for V14MLA0805T by Littelfuse Inc
Overview of V14MLA0805T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14MLA0805T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B8519
|
Newark | Varistor, 14V, 32V, 0805, Capacitance, Cd:560Pf, Clamping Voltage 8/20Us Max:32V, Clamping Voltage Vc Max:32V, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V14MLA0805T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1560 | Buy Now |
Part Details for V14MLA0805T
V14MLA0805T CAD Models
V14MLA0805T Part Data Attributes
|
V14MLA0805T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805T
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0805T
This table gives cross-reference parts and alternative options found for V14MLA0805T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805A23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805T vs V14MLA0805A23 |
V14MLA0805WT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805T vs V14MLA0805WT |
V14MLA0805AT23 | V14MLA0805AT23 | Intersil Corporation | V14MLA0805T vs V14MLA0805AT23 |
V14MLA0805N | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805T vs V14MLA0805N |
V14MLA0805H23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805T vs V14MLA0805H23 |
V14MLA0805 | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | Intersil Corporation | V14MLA0805T vs V14MLA0805 |
V14MLA0805NR | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805T vs V14MLA0805NR |
V14MLA0805 | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805T vs V14MLA0805 |
V14MLA0805WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805T vs V14MLA0805WA |
V14MLA0805H | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805T vs V14MLA0805H |