-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14MLA0805
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805
Littelfuse Inc
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for V14MLA0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805 vs V14MLA0805WA |
V14MLA0805A23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805 vs V14MLA0805A23 |
V14MLA0805T | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805 vs V14MLA0805T |
V14MLA0805NH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805 vs V14MLA0805NH |
V14MLA0805NH | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805 vs V14MLA0805NH |
V14MLA0805A | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805 vs V14MLA0805A |
V14MLA0805AT23 | V14MLA0805AT23 | Harris Semiconductor | V14MLA0805 vs V14MLA0805AT23 |
V14MLA0805T23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805 vs V14MLA0805T23 |
V14MLA0805AT23 | V14MLA0805AT23 | Intersil Corporation | V14MLA0805 vs V14MLA0805AT23 |
V14MLA0805WT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805 vs V14MLA0805WT |