-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7225
|
Newark | Varistor, 14V, 32V, 0805, Full Reel, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Littelfuse V14MLA0805H RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
34C9034
|
Newark | Metal Oxide Varistor (Mov), Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Capacitance, Cd:320Pf Rohs Compliant: Yes |Littelfuse V14MLA0805H RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70519451
|
RS | ML Series Multilayer Varistor 560pF 1A, Clamping 32V, Varistor 20.3V 0805 Case | Littelfuse V14MLA0805H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Bristol Electronics | 7400 |
|
RFQ | ||
|
Bristol Electronics | 4406 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,10V, 120A, Chip | 5920 |
|
$0.1995 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14MLA0805H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805H
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for V14MLA0805H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805H vs V14MLA0805WA |
V14MLA0805A23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805H vs V14MLA0805A23 |
V14MLA0805T | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805H vs V14MLA0805T |
V14MLA0805NH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805H vs V14MLA0805NH |
V14MLA0805NH | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805H vs V14MLA0805NH |
V14MLA0805A | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805H vs V14MLA0805A |
V14MLA0805AT23 | V14MLA0805AT23 | Harris Semiconductor | V14MLA0805H vs V14MLA0805AT23 |
V14MLA0805T23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805H vs V14MLA0805T23 |
V14MLA0805AT23 | V14MLA0805AT23 | Intersil Corporation | V14MLA0805H vs V14MLA0805AT23 |
V14MLA0805WT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805H vs V14MLA0805WT |