Part Details for V131DA40 by Littelfuse Inc
Overview of V131DA40 by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V131DA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R2843
|
Newark | Varistor, 345V, 60Mmdisc, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:Da Series, Clamping Voltage Vc Max:345V, Varistor Case Style:Disc 40Mm, Peak Surge Current @ 8/20µs:40Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V131DA40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.0800 / $34.6200 | Buy Now |
DISTI #
F3737-ND
|
DigiKey | VARISTOR 205V 40KA ENCASED DISC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
42 In Stock |
|
$27.6317 / $35.3300 | Buy Now |
DISTI #
576-V131DA40
|
Mouser Electronics | Varistors 40kA 130V 10000pF RoHS: Compliant | 34 |
|
$30.9900 | Buy Now |
DISTI #
70184591
|
RS | Varistor, 110 VAC (Max.) @ 85 C, 40000 A @ 8/20 us, Metal Oxide, Screw | Littelfuse V131DA40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 17 |
|
$36.5600 | Buy Now |
|
Future Electronics | DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 2Tray |
|
$28.0600 / $29.4700 | Buy Now |
|
Future Electronics | DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$28.0600 / $29.4700 | Buy Now |
|
Future Electronics | DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$28.6500 / $29.4200 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
V131DA40
|
TTI | Varistors 40kA 130V 10000pF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$19.9000 / $21.9800 | Buy Now |
DISTI #
V131DA40
|
TME | Varistor: metal-oxide, 130VAC, 175VDC, 40kA, 205V, screw, 270J Min Qty: 36 | 0 |
|
$39.1100 | RFQ |
Part Details for V131DA40
V131DA40 CAD Models
V131DA40 Part Data Attributes
|
V131DA40
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V131DA40
Littelfuse Inc
Varistor, 175V, 270J, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 270 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 67 mm | |
Package Length | 62 mm | |
Package Style | Module-s | |
Package Width | 15 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Working Voltage | 175 V |
Alternate Parts for V131DA40
This table gives cross-reference parts and alternative options found for V131DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V131DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V131DA40 | RESISTOR, VOLTAGE DEPENDENT, 175V, 270J, CHASSIS MOUNT | Intersil Corporation | V131DA40 vs V131DA40 |