Part Details for V131DA40 by Intersil Corporation
Overview of V131DA40 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Part Details for V131DA40
V131DA40 CAD Models
V131DA40 Part Data Attributes
|
V131DA40
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V131DA40
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 175V, 270J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 270 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Module-s | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 175 V |
Alternate Parts for V131DA40
This table gives cross-reference parts and alternative options found for V131DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V131DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130PA20A | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),FLANGE-A | Intersil Corporation | V131DA40 vs V130PA20A |
Q69X3634 | RESISTOR, VOLTAGE DEPENDENT, 170V, 310J, CHASSIS MOUNT | TDK Epcos | V131DA40 vs Q69X3634 |
Q69X3309 | RESISTOR, VOLTAGE DEPENDENT, 170V, 210J, CHASSIS MOUNT | TDK Epcos | V131DA40 vs Q69X3309 |
Q69X3309 | Varistor, 170V, 210J, Chassis Mount, | TDK Corporation | V131DA40 vs Q69X3309 |
V130PA20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | V131DA40 vs V130PA20A |
V130PA20C | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT | Intersil Corporation | V131DA40 vs V130PA20C |
V130PA20C | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | V131DA40 vs V130PA20C |