Part Details for Q69X3634 by TDK Epcos
Overview of Q69X3634 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3634
Q69X3634 CAD Models
Q69X3634 Part Data Attributes
|
Q69X3634
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69X3634
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 170V, 310J, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 170 V |
Alternate Parts for Q69X3634
This table gives cross-reference parts and alternative options found for Q69X3634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130PA20A | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),FLANGE-A | Intersil Corporation | Q69X3634 vs V130PA20A |
V131DA40 | RESISTOR, VOLTAGE DEPENDENT, 175V, 270J, CHASSIS MOUNT | Intersil Corporation | Q69X3634 vs V131DA40 |
Q69X3309 | RESISTOR, VOLTAGE DEPENDENT, 170V, 210J, CHASSIS MOUNT | TDK Epcos | Q69X3634 vs Q69X3309 |
Q69X3309 | Varistor, 170V, 210J, Chassis Mount, | TDK Corporation | Q69X3634 vs Q69X3309 |
V130PA20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | Q69X3634 vs V130PA20A |
V130PA20C | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT | Intersil Corporation | Q69X3634 vs V130PA20C |
V130PA20C | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, CHASSIS MOUNT, AXIAL LEADED | Littelfuse Inc | Q69X3634 vs V130PA20C |