There are no models available for this part yet.
Overview of UVZ2D330MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVZ2D330MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-13528-1-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
295 In Stock |
|
$0.2205 / $0.9900 | Buy Now | |
DISTI #
647-UVZ2D330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.3390 / $0.8500 | Order Now |
CAD Models for UVZ2D330MHD1TO by Nichicon Corporation
Part Data Attributes for UVZ2D330MHD1TO by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.364 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
160 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ2D330MHD1TO
This table gives cross-reference parts and alternative options found for UVZ2D330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MCMAB20RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN0B |
RJ4-200V330MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVZ2D330MHD1TO vs RJ4-200V330MI5#-G96 |
2330MCMAB20RGN511M | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 2330MCMAB20RGN511M |
RGA330M2DBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVZ2D330MHD1TO vs RGA330M2DBK-1320P |
8330MCMAB20RGN911C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN911C |
2330MCMAB20RGN011B | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 2330MCMAB20RGN011B |
8330MCMAB20RGN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN40 |
8330MCMAB20RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RG04C |
RGA330M2DBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVZ2D330MHD1TO vs RGA330M2DBC-1320T |
NRWY330M200V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVZ2D330MHD1TO vs NRWY330M200V12.5X20TBSTNF |