Part Details for RJ4-200V330MI5#-G96 by ELNA America Inc
Overview of RJ4-200V330MI5#-G96 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ4-200V330MI5#-G96
RJ4-200V330MI5#-G96 CAD Models
RJ4-200V330MI5#-G96 Part Data Attributes
|
RJ4-200V330MI5#-G96
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ4-200V330MI5#-G96
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ4-200V330MI5#-G96
This table gives cross-reference parts and alternative options found for RJ4-200V330MI5#-G96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-200V330MI5#-G96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2DBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ4-200V330MI5#-G96 vs RGA330M2DBC-1320T |
NRWY330M200V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | RJ4-200V330MI5#-G96 vs NRWY330M200V12.5X20F3CF |
200YXA33M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RJ4-200V330MI5#-G96 vs 200YXA33M12.5X20 |
105RG336M200DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RJ4-200V330MI5#-G96 vs 105RG336M200DG2E |
SP200M0033B5F-1220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | RJ4-200V330MI5#-G96 vs SP200M0033B5F-1220 |
8330MCMAB20RGN0110 | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ4-200V330MI5#-G96 vs 8330MCMAB20RGN0110 |
RGA330M2DSD-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ4-200V330MI5#-G96 vs RGA330M2DSD-1320B |
8330MCMAB20RGN711C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ4-200V330MI5#-G96 vs 8330MCMAB20RGN711C |
105RB336M200DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | RJ4-200V330MI5#-G96 vs 105RB336M200DG2F |
8330MCMAB20RG010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | RJ4-200V330MI5#-G96 vs 8330MCMAB20RG010 |