Part Details for NRWY330M200V12.5X20TBSTNF by NIC Components Corp
Overview of NRWY330M200V12.5X20TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY330M200V12.5X20TBSTNF
NRWY330M200V12.5X20TBSTNF CAD Models
NRWY330M200V12.5X20TBSTNF Part Data Attributes
|
NRWY330M200V12.5X20TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY330M200V12.5X20TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY330M200V12.5X20TBSTNF
This table gives cross-reference parts and alternative options found for NRWY330M200V12.5X20TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY330M200V12.5X20TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MCMAB20RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 8330MCMAB20RGN0B |
RJ4-200V330MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | NRWY330M200V12.5X20TBSTNF vs RJ4-200V330MI5#-G96 |
2330MCMAB20RGN511M | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 2330MCMAB20RGN511M |
RGA330M2DBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRWY330M200V12.5X20TBSTNF vs RGA330M2DBK-1320P |
8330MCMAB20RGN911C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 8330MCMAB20RGN911C |
2330MCMAB20RGN011B | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 2330MCMAB20RGN011B |
8330MCMAB20RGN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 8330MCMAB20RGN40 |
8330MCMAB20RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWY330M200V12.5X20TBSTNF vs 8330MCMAB20RG04C |
RGA330M2DBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRWY330M200V12.5X20TBSTNF vs RGA330M2DBC-1320T |
105RG336M200DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRWY330M200V12.5X20TBSTNF vs 105RG336M200DG3E |