Part Details for UVZ2A010MDH by Nichicon Corporation
Overview of UVZ2A010MDH by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2A010MDH
UVZ2A010MDH CAD Models
UVZ2A010MDH Part Data Attributes
|
UVZ2A010MDH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A010MDH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A010MDH
This table gives cross-reference parts and alternative options found for UVZ2A010MDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A010MDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A010MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UVZ2A010MDH vs UPJ2A010MDD1CA |
EKME101ELL1R0ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UVZ2A010MDH vs EKME101ELL1R0ME11M |
NRWP1R0M100V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ2A010MDH vs NRWP1R0M100V5X11YF |
81R0MAM0511LFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UVZ2A010MDH vs 81R0MAM0511LFN10 |
81R0MAM0511LF01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UVZ2A010MDH vs 81R0MAM0511LF01N |
UPJ2A010MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UVZ2A010MDH vs UPJ2A010MDDCA |
NRSZ1R0M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UVZ2A010MDH vs NRSZ1R0M100V5X11SP7.5LSF |
NRWP1R0M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UVZ2A010MDH vs NRWP1R0M100V5X11F1F |
UPM2A010MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UVZ2A010MDH vs UPM2A010MDD1CV |
EKME101ETE1R0ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UVZ2A010MDH vs EKME101ETE1R0ME11C |