Filter Your Search
1 - 3 of 3 results
|
UVZ2A010MDH
Nichicon Corporation
|
Check for Price | No | Obsolete | 1 µF | 100 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 3 µA | VZ | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||
|
UVZ2A010MDH1TD
Nichicon Corporation
|
Check for Price | No | Obsolete | 1 µF | 100 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 4 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UVZ2A010MDH1TP
Nichicon Corporation
|
Check for Price | No | Obsolete | 1 µF | 100 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 4 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |