Part Details for NRWP1R0M100V5X11F1F by NIC Components Corp
Overview of NRWP1R0M100V5X11F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP1R0M100V5X11F1F
NRWP1R0M100V5X11F1F CAD Models
NRWP1R0M100V5X11F1F Part Data Attributes
|
NRWP1R0M100V5X11F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP1R0M100V5X11F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132700 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP1R0M100V5X11F1F
This table gives cross-reference parts and alternative options found for NRWP1R0M100V5X11F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP1R0M100V5X11F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A010MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | NRWP1R0M100V5X11F1F vs UPJ2A010MDD1CA |
EKME101ELL1R0ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | NRWP1R0M100V5X11F1F vs EKME101ELL1R0ME11M |
NRWP1R0M100V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP1R0M100V5X11F1F vs NRWP1R0M100V5X11YF |
81R0MAM0511LFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | NRWP1R0M100V5X11F1F vs 81R0MAM0511LFN10 |
81R0MAM0511LF01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | NRWP1R0M100V5X11F1F vs 81R0MAM0511LF01N |
UPJ2A010MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | NRWP1R0M100V5X11F1F vs UPJ2A010MDDCA |
NRSZ1R0M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWP1R0M100V5X11F1F vs NRSZ1R0M100V5X11SP7.5LSF |
UPM2A010MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | NRWP1R0M100V5X11F1F vs UPM2A010MDD1CV |
EKME101ETE1R0ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | NRWP1R0M100V5X11F1F vs EKME101ETE1R0ME11C |
81R0MAM0511LF05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | NRWP1R0M100V5X11F1F vs 81R0MAM0511LF05N |